-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple D-Type Flip-Flops With Clear 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4416
|
Newark | D-Type Flip-Flop, 74Hc175, Dip16, Logic Family/Base Number:74Hc175, Flip-Flop Type:D, Propagation Delay:13Ns, Frequency:60Mhz, Output Current:5.2Ma, Logic Case Style:Dip, No. Of Pins:16Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Texas Instruments SN74HC175N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 534 |
|
$0.1270 | Buy Now |
DISTI #
2156-SN74HC175N-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
21945 In Stock |
|
$0.3800 | Buy Now |
DISTI #
296-8257-5-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
16446 In Stock |
|
$0.3312 / $0.6500 | Buy Now |
DISTI #
595-SN74HC175N
|
Mouser Electronics | Flip Flops Quad w/ Clear RoHS: Compliant | 1415 |
|
$0.3310 / $0.6900 | Buy Now |
DISTI #
86024071
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 906 Package Multiple: 1 Date Code: 0501 | Americas - 5300 |
|
$0.3911 / $0.4141 | Buy Now |
DISTI #
86045449
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 906 Package Multiple: 1 Date Code: 0601 | Americas - 4739 |
|
$0.3911 / $0.4141 | Buy Now |
DISTI #
86035077
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 906 Package Multiple: 1 Date Code: 0201 | Americas - 4000 |
|
$0.3911 / $0.4141 | Buy Now |
DISTI #
86035887
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 906 Package Multiple: 1 Date Code: 1001 | Americas - 3825 |
|
$0.3911 / $0.4141 | Buy Now |
DISTI #
86035201
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 906 Package Multiple: 1 Date Code: 1101 | Americas - 2650 |
|
$0.3911 / $0.4141 | Buy Now |
DISTI #
86023691
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 906 Package Multiple: 1 | Americas - 2400 |
|
$0.3911 / $0.4141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC175N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC175N
Texas Instruments
Quadruple D-Type Flip-Flops With Clear 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0052 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.35 mm | |
fmax-Min | 28 MHz |
This table gives cross-reference parts and alternative options found for SN74HC175N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC175N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC175E | Rochester Electronics LLC | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16 | SN74HC175N vs CD74HC175E |
MM54HC175J | Texas Instruments | Check for Price | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | SN74HC175N vs MM54HC175J |
SNJ54HC175J | Texas Instruments | Check for Price | Quadruple D-type Flip-Flops With Clear 16-CDIP -55 to 125 | SN74HC175N vs SNJ54HC175J |
74HC175N,652 | NXP Semiconductors | Check for Price | 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger DIP 16-Pin | SN74HC175N vs 74HC175N,652 |
MC74HC175AN | onsemi | Check for Price | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | SN74HC175N vs MC74HC175AN |
CD54HC175F3A | Texas Instruments | Check for Price | High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-CDIP -55 to 125 | SN74HC175N vs CD54HC175F3A |