SN74HC175N vs MC74HC175ANG feature comparison

SN74HC175N Texas Instruments

Buy Now Datasheet

MC74HC175ANG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
parentfamilyid 888823
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP-16 HALOGENE FREE AND ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12
Average Weight (mg) 1187.4
CO2e (mg) 14248.8
Samacsys Description Quadruple D-type Flip-Flops with Clear
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 1325.570543
Category CO2 Kg 12
CO2 15906.846516000001
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e4 e3
Length 19.3 mm 19.175 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.0052 A
Number of Bits 4 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 190 ns 225 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.44 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.35 mm 7.62 mm
fmax-Min 28 MHz 24 MHz
Base Number Matches 11 1

Compare SN74HC175N with alternatives

Compare MC74HC175ANG with alternatives