SN74HC161N1 vs SN74HC161DBR feature comparison

SN74HC161N1 Rochester Electronics LLC

Buy Now Datasheet

SN74HC161DBR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description , GREEN, PLASTIC, SSOP-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LG_MAX RCO OUTPUT
Count Direction UP UP
Family HC HC/UH
JESD-30 Code R-PDIP-T16 R-PDSO-G16
Length 19.8 mm 6.2 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 5000000 Hz
Max I(ol) 0.0052 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 46 ns
Propagation Delay (tpd) 230 ns 255 ns
Seated Height-Max 5.08 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 5.3 mm
fmax-Min 28 MHz 29 MHz
Base Number Matches 1 2
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
JESD-609 Code e4
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN74HC161N1 with alternatives

Compare SN74HC161DBR with alternatives