SN74HC161DBR
vs
SN74HC161FH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SSOP-16
,
Pin Count
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
RCO OUTPUT
Count Direction
UP
UP
Family
HC/UH
HC
JESD-30 Code
R-PDSO-G16
S-CQCC-N20
JESD-609 Code
e4
Length
6.2 mm
8.89 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SSOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER
Propagation Delay (tpd)
255 ns
230 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
2.03 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.3 mm
8.89 mm
fmax-Min
29 MHz
28 MHz
Base Number Matches
1
2
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
5000000 Hz
Max I(ol)
0.0052 A
Package Equivalence Code
LCC20,.35SQ
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
46 ns
Compare SN74HC161DBR with alternatives
Compare SN74HC161FH with alternatives