SN74HC14NSRE4 vs SNJ54LS20W feature comparison

SN74HC14NSRE4 Texas Instruments

Buy Now Datasheet

SNJ54LS20W Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DFP
Package Description SOP, SOP14,.3 DFP, FL14,.3
Pin Count 14 14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family HC/UH LS
JESD-30 Code R-PDSO-G14 R-GDFP-F14
JESD-609 Code e4 e0
Length 10.2 mm 9.21 mm
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type INVERTER NAND GATE
Max I(ol) 0.004 A 0.0004 A
Moisture Sensitivity Level 1
Number of Functions 6 2
Number of Inputs 1 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Equivalence Code SOP14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supply Current-Max (ICC) 0.02 mA 2.2 mA
Prop. Delay@Nom-Sup 31 ns 15 ns
Propagation Delay (tpd) 155 ns 15 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 2 mm 2.03 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5.3 mm 6.285 mm
Base Number Matches 1 3
Screening Level MIL-PRF-38535

Compare SN74HC14NSRE4 with alternatives

Compare SNJ54LS20W with alternatives