SN74HC132DR-00 vs CD74HC132MTE4 feature comparison

SN74HC132DR-00 Texas Instruments

Buy Now Datasheet

CD74HC132MTE4 Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOP, SOP, SOP14,.25
unknown unknown
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
8.65 mm 8.65 mm
50 pF 50 pF
NAND GATE NAND GATE
4 4
2 2
14 14
85 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
31 ns 188 ns
Not Qualified Not Qualified
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
5 V 4.5 V
YES YES
CMOS CMOS
INDUSTRIAL MILITARY
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
1 1
Yes
Yes
SOIC
14
e4
0.004 A
1
SOP14,.25
TR
260
38 ns
YES
NICKEL PALLADIUM GOLD
30

Compare SN74HC132DR-00 with alternatives

Compare CD74HC132MTE4 with alternatives