SN74HC132DE4 vs CD74HC132MTE4 feature comparison

SN74HC132DE4 Texas Instruments

Buy Now Datasheet

CD74HC132MTE4 Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
GREEN, PLASTIC, MS-012AB, SOIC-14 SOP, SOP14,.25
14 14
compliant unknown
EAR99
8542.31.00.01 8542.39.00.01
Texas Instruments
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
e4 e4
8.65 mm 8.65 mm
50 pF 50 pF
NAND GATE NAND GATE
0.0052 A 0.004 A
1 1
4 4
2 2
14 14
85 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TUBE TR
260 260
0.02 mA
31 ns 38 ns
156 ns 188 ns
Not Qualified Not Qualified
YES YES
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
5 V 4.5 V
YES YES
CMOS CMOS
INDUSTRIAL MILITARY
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED 30
3.9 mm 3.9 mm
1 1

Compare SN74HC132DE4 with alternatives

Compare CD74HC132MTE4 with alternatives