SN74HC125PWT vs MM74HC125MTC feature comparison

SN74HC125PWT Texas Instruments

Buy Now Datasheet

MM74HC125MTC Rochester Electronics LLC

Buy Now Datasheet
No Yes
Obsolete Active
TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
TSSOP TSSOP
GREEN, PLASTIC, TSSOP-14 4.40 MM, MO-153, TSSOP-14
14 14
compliant unknown
EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
ENABLE LOW
UNIDIRECTIONAL
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
e4 e4
5 mm 5 mm
50 pF
BUS DRIVER BUS DRIVER
0.006 A
1 1
1 1
4 4
2 2
14 14
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR
260
0.08 mA
30 ns
190 ns 163 ns
Not Qualified
1.2 mm 1.2 mm
6 V 6 V
2 V 2 V
5 V 4.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED
4.4 mm 4.4 mm
1 3
Yes

Compare SN74HC125PWT with alternatives

Compare MM74HC125MTC with alternatives