SN74HC125PWT vs 74HCT125PW,118 feature comparison

SN74HC125PWT Texas Instruments

Buy Now Datasheet

74HCT125PW,118 NXP Semiconductors

Buy Now Datasheet
No Yes
Obsolete Transferred
TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
TSSOP TSSOP
GREEN, PLASTIC, TSSOP-14 PLASTIC, TSSOP-14
14 14
compliant compliant
EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
ENABLE LOW ENABLE LOW
UNIDIRECTIONAL
HC/UH HCT
R-PDSO-G14 R-PDSO-G14
e4 e4
5 mm 5 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
0.006 A 0.006 A
1 1
1 1
4 4
2 2
14 14
85 °C 125 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP14,.25 TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR TR
260 260
0.08 mA
30 ns 38 ns
190 ns 38 ns
Not Qualified Not Qualified
1.2 mm 1.1 mm
6 V 5.5 V
2 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED 30
4.4 mm 4.4 mm
1 2
SOT402-1

Compare SN74HC125PWT with alternatives

Compare 74HCT125PW,118 with alternatives