SN74FB2033KRCR vs SNJ54FB2041AWD feature comparison

SN74FB2033KRCR Texas Instruments

Buy Now Datasheet

SNJ54FB2041AWD Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description QFP, QFP52,.52SQ DFP, FL56,.4,25
Pin Count 52
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMPATIBLE WITH IEEE STD 1194.1-1991 (BTL) COMPATIBLE WITH IEEE 1194.1 BTL; WITH DESIGNATED TTL AND BTL PORTS
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL UNIDIRECTIONAL
Family FB FB
JESD-30 Code S-PQFP-G52 R-GDFP-F56
Length 10 mm 18.288 mm
Logic IC Type REGISTERED BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.1 A 0.1 A
Number of Bits 8 7
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 52 56
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR/3-STATE OPEN-COLLECTOR/3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QFP DFP
Package Equivalence Code QFP52,.52SQ FL56,.4,25
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supply Current-Max (ICC) 70 mA 65 mA
Prop. Delay@Nom-Sup 8.1 ns
Propagation Delay (tpd) 9.9 ns 4.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm 3.05 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 10 mm 9.652 mm
Base Number Matches 1 1
Screening Level 38535Q/M;38534H;883B

Compare SN74FB2033KRCR with alternatives

Compare SNJ54FB2041AWD with alternatives