SNJ54FB2041AWD vs SNJ54FB2031WD feature comparison

SNJ54FB2041AWD Texas Instruments

Buy Now Datasheet

SNJ54FB2031WD Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DFP, FL56,.4,25
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMPATIBLE WITH IEEE 1194.1 BTL; WITH DESIGNATED TTL AND BTL PORTS COMPATIBLE WITH IEEE 1194.1 BTL & 896.2 FUTUREBUS+ STAND; OPEN COLLECTOR BTL PORT OUTPUTS
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL BIDIRECTIONAL
Family FB FB
JESD-30 Code R-GDFP-F56 R-GDFP-F48
Length 18.288 mm 15.748 mm
Logic IC Type BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.1 A 0.1 A
Number of Bits 7 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 56 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-COLLECTOR/3-STATE OPEN-COLLECTOR/3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL56,.4,25 FL48,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supply Current-Max (ICC) 65 mA 80 mA
Propagation Delay (tpd) 4.9 ns 9 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Seated Height-Max 3.05 mm 3.05 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 9.652 mm 9.652 mm
Base Number Matches 1 2
Pbfree Code No
Load Capacitance (CL) 30 pF
Prop. Delay@Nom-Sup 9 ns
Trigger Type POSITIVE EDGE

Compare SNJ54FB2041AWD with alternatives

Compare SNJ54FB2031WD with alternatives