SN74FB1651PCA vs SN74FB2031RCRG3 feature comparison

SN74FB1651PCA Texas Instruments

Buy Now Datasheet

SN74FB2031RCRG3 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description HLQFP-100 QFP-52
Pin Count 100 52
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMPATIBLE WITH IEEE STD 1194.1-1991 (BTL) COMPATIBLE WITH IEEE STD 1194.1-1991(BTL)
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL BIDIRECTIONAL
Family FB FB
JESD-30 Code S-PQFP-G100 S-PQFP-G52
JESD-609 Code e4 e3
Length 14 mm 10 mm
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.1 A 0.024 A
Moisture Sensitivity Level 3 3
Number of Bits 9 9
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 100 52
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR/3-STATE OPEN-COLLECTOR/3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLFQFP QFP
Package Equivalence Code QFP100,.63SQ,20 QFP52,.52SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 120 mA 78 mA
Prop. Delay@Nom-Sup 8.9 ns 7.6 ns
Propagation Delay (tpd) 6.7 ns 7.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 2.45 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 14 mm 10 mm
Base Number Matches 2 1
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Packing Method TR

Compare SN74FB1651PCA with alternatives

Compare SN74FB2031RCRG3 with alternatives