SN74FB2031RCRG3
vs
SNJ54FB2040WD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
DFP
Package Description
QFP-52
CERAMIC, FP-56
Pin Count
52
56
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
COMPATIBLE WITH IEEE STD 1194.1-1991(BTL)
COMPATIBLE WITH IEEE 1194.1 BTL & 896.2 FUTUREBUS+ STANDARDS; WITH DESIGNATED TTL AND BTL PORTS
Control Type
INDEPENDENT CONTROL
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
UNIDIRECTIONAL
Family
FB
FB
JESD-30 Code
S-PQFP-G52
R-GDFP-F56
JESD-609 Code
e3
Length
10 mm
18.288 mm
Load Capacitance (CL)
30 pF
30 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.024 A
0.1 A
Moisture Sensitivity Level
3
Number of Bits
9
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
52
56
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR/3-STATE
OPEN-COLLECTOR/3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QFP
DFP
Package Equivalence Code
QFP52,.52SQ
FL56,.4,25
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Packing Method
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Supply Current-Max (ICC)
78 mA
70 mA
Prop. Delay@Nom-Sup
7.6 ns
18 ns
Propagation Delay (tpd)
7.8 ns
18 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.45 mm
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
10 mm
9.652 mm
Base Number Matches
1
2
Screening Level
MIL-PRF-38535
Compare SN74FB2031RCRG3 with alternatives
Compare SNJ54FB2040WD with alternatives