SN74F241NE4 vs 54F241/BRAJC feature comparison

SN74F241NE4 Rochester Electronics LLC

Buy Now Datasheet

54F241/BRAJC Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Package Description DIP, DIP, DIP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family F/FAST F/FAST
JESD-30 Code R-PDIP-T20 R-CDIP-T20
Length 24.325 mm 24.515 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 6.5 ns 7 ns
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
Rohs Code No
Control Type ENABLE LOW/HIGH
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.048 A
Package Equivalence Code DIP20,.3
Power Supply Current-Max (ICC) 90 mA
Prop. Delay@Nom-Sup 7 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare SN74F241NE4 with alternatives

Compare 54F241/BRAJC with alternatives