Part Details for 54F241/BRAJC by Motorola Semiconductor Products
Overview of 54F241/BRAJC by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54F241/BRAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 16 |
|
$27.7609 / $29.2220 | Buy Now | |
|
Quest Components | 9 |
|
$16.6140 / $18.6908 | Buy Now |
Part Details for 54F241/BRAJC
54F241/BRAJC CAD Models
54F241/BRAJC Part Data Attributes
|
54F241/BRAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54F241/BRAJC
Motorola Semiconductor Products
Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F241/BRAJC
This table gives cross-reference parts and alternative options found for 54F241/BRAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F241/BRAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8687401RA | Motorola Mobility LLC | Check for Price | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | 54F241/BRAJC vs 5962-8687401RA |
SN74F241N | Texas Instruments | Check for Price | 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70 | 54F241/BRAJC vs SN74F241N |
JM38510/33202BRA | Motorola Mobility LLC | Check for Price | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | 54F241/BRAJC vs JM38510/33202BRA |
JM38510/33202BRA | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, CDIP20, CERDIP-20 | 54F241/BRAJC vs JM38510/33202BRA |
74F241PC_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 | 54F241/BRAJC vs 74F241PC_NL |
SN74F241N3 | Rochester Electronics LLC | Check for Price | Bus Driver, | 54F241/BRAJC vs SN74F241N3 |
MC74F241N | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 738-03 | 54F241/BRAJC vs MC74F241N |
74F241DC | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | 54F241/BRAJC vs 74F241DC |