SN74F109DG4 vs 74F109SCQR feature comparison

SN74F109DG4 Texas Instruments

Buy Now Datasheet

74F109SCQR Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, SO-14 SOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm 9.9 mm
Logic IC Type J-KBAR FLIP-FLOP J-KBAR FLIP-FLOP
Max Frequency@Nom-Sup 90000000 Hz
Max I(ol) 0.02 A
Moisture Sensitivity Level 1
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 17 mA
Propagation Delay (tpd) 9.2 ns 9.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 90 MHz 125 MHz
Base Number Matches 1 1

Compare SN74F109DG4 with alternatives

Compare 74F109SCQR with alternatives