There are no models available for this part yet.
Overview of SN74F109DG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for SN74F109DG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SN74F109DG4-TI-ND
|
DigiKey | IC JK TYPE POS TRG DUAL 16SOIC Min Qty: 592 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
888 In Stock |
|
$0.5100 | Buy Now | |
Rochester Electronics | J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 888 |
|
$0.4351 / $0.5119 | Buy Now |
CAD Models for SN74F109DG4 by Texas Instruments
Part Data Attributes for SN74F109DG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, PLASTIC, SO-14
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
F/FAST
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
9.9 mm
|
Logic IC Type
|
J-KBAR FLIP-FLOP
|
Max Frequency@Nom-Sup
|
90000000 Hz
|
Max I(ol)
|
0.02 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
17 mA
|
Propagation Delay (tpd)
|
9.2 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
3.9 mm
|
fmax-Min
|
90 MHz
|
Alternate Parts for SN74F109DG4
This table gives cross-reference parts and alternative options found for SN74F109DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F109DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F109DDR2 | F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F109DG4 vs MC74F109DDR2 |
I74F109D,602 | 74F109 - Positive J-Knot positive edge-triggered flip-flops@en-us SOP 16-Pin | Nexperia | SN74F109DG4 vs I74F109D,602 |
N74F109D,623 | 74F109 - Positive J-Knot positive edge-triggered flip-flops SOP 16-Pin | NXP Semiconductors | SN74F109DG4 vs N74F109D,623 |
933739430623 | IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch | NXP Semiconductors | SN74F109DG4 vs 933739430623 |
MC74F109D | F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | SN74F109DG4 vs MC74F109D |
74F109D-T | J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SO-16 | YAGEO Corporation | SN74F109DG4 vs 74F109D-T |
N74F109D | J-Kbar Flip-Flop | Nexperia | SN74F109DG4 vs N74F109D |
74F109SCQR | J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | SN74F109DG4 vs 74F109SCQR |
I74F109D,602 | 74F109 - Positive J-Knot positive edge-triggered flip-flops SOP 16-Pin | NXP Semiconductors | SN74F109DG4 vs I74F109D,602 |
74F109SC_NL | J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74F109DG4 vs 74F109SC_NL |