SN74F04NE4 vs MC74F14ND feature comparison

SN74F04NE4 Texas Instruments

Buy Now Datasheet

MC74F14ND Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family F/FAST F/FAST
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e4 e0
Length 19.305 mm 18.86 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.02 A
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 15.3 mA 32 mA
Prop. Delay@Nom-Sup 6 ns
Propagation Delay (tpd) 6 ns 7 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Seated Height-Max 5.08 mm 4.69 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3

Compare SN74F04NE4 with alternatives

Compare MC74F14ND with alternatives