MC74F14ND vs 54F04SDMQB feature comparison

MC74F14ND Freescale Semiconductor

Buy Now Datasheet

54F04SDMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code unknown unknown
JESD-30 Code R-PDIP-T14 R-CDIP-T14
JESD-609 Code e0
Logic IC Type INVERTER INVERTER
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5 V
Schmitt Trigger YES
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Family F/FAST
Number of Functions 6
Number of Inputs 1
Propagation Delay (tpd) 6.5 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare 54F04SDMQB with alternatives