SN74CBTLV16235GR
vs
SN74CBTLV3253DWR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP,
SOP,
Pin Count
64
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
CBTLV/3B
CBTLV/3B
JESD-30 Code
R-PDSO-G64
R-PDSO-G16
Length
17 mm
10.3 mm
Logic IC Type
MULTIPLEXER AND DEMUX/DECODER
BUS EXCHANGER
Number of Functions
2
2
Number of Inputs
9
Number of Outputs
18
Number of Terminals
64
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP64,.32,20
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
7.5 mm
Base Number Matches
1
1
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Number of Bits
4
Number of Ports
3
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
0.15 ns
Propagation Delay (tpd)
0.25 ns
Compare SN74CBTLV16235GR with alternatives
Compare SN74CBTLV3253DWR with alternatives