SN74CBTLV16235GR vs IDT74CBTLV3253PYG feature comparison

SN74CBTLV16235GR Texas Instruments

Buy Now Datasheet

IDT74CBTLV3253PYG Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC RENESAS ELECTRONICS CORP
Part Package Code TSSOP
Package Description TSSOP, SSOP,
Pin Count 64
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family CBTLV/3B CBTLV/3B
JESD-30 Code R-PDSO-G64 R-PDSO-G16
Length 17 mm 6.2 mm
Logic IC Type MULTIPLEXER AND DEMUX/DECODER BUS EXCHANGER
Number of Functions 2 2
Number of Inputs 9
Number of Outputs 18
Number of Terminals 64 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP64,.32,20 SSOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.99 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Width 6.1 mm 5.3 mm
Base Number Matches 1 2
Rohs Code Yes
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
JESD-609 Code e3
Number of Bits 4
Number of Ports 5
Propagation Delay (tpd) 0.25 ns
Terminal Finish MATTE TIN

Compare SN74CBTLV16235GR with alternatives

Compare IDT74CBTLV3253PYG with alternatives