SN74CBT162292DLG4
vs
SN74CBT162292DL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
SSOP
Package Description
SSOP, SSOP56,.4
GREEN, PLASTIC, SSOP-56
Pin Count
56
56
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
CBT/FST/QS/5C/B
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e4
e4
Length
18.415 mm
18.415 mm
Logic IC Type
MULTIPLEXER AND DEMUX/DECODER
MULTIPLEXER AND DEMUX/DECODER
Moisture Sensitivity Level
1
1
Number of Functions
12
12
Number of Inputs
1
1
Number of Outputs
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP56,.4
SSOP56,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
1.9 ns
1.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.79 mm
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4 V
4 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.49 mm
7.49 mm
Base Number Matches
1
1
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Load Capacitance (CL)
50 pF
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.003 mA
Prop. Delay@Nom-Sup
1.85 ns
Compare SN74CBT162292DLG4 with alternatives
Compare SN74CBT162292DL with alternatives