SN74CBT162292DL
vs
FST16292CW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-56
DIE,
Pin Count
56
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
CBT/FST/QS/5C/B
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G56
R-XUUC-N56
JESD-609 Code
e4
Length
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER AND DEMUX/DECODER
MULTIPLEXER AND DEMUX/DECODER
Moisture Sensitivity Level
1
Number of Functions
12
1
Number of Inputs
1
12
Number of Outputs
2
24
Number of Terminals
56
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SSOP
DIE
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
UNCASED CHIP
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.003 mA
Prop. Delay@Nom-Sup
1.85 ns
Propagation Delay (tpd)
1.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4 V
4 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.635 mm
Terminal Position
DUAL
UPPER
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Base Number Matches
1
1
Compare SN74CBT162292DL with alternatives
Compare FST16292CW with alternatives