SN74BCT241DB vs SNJ54BCT241FK feature comparison

SN74BCT241DB Texas Instruments

Buy Now Datasheet

SNJ54BCT241FK Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SSOP, QCCN, LCC20,.35SQ
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family BCT/FBT BCT/FBT
JESD-30 Code R-PDSO-G20 S-CQCC-N20
JESD-609 Code e4
Length 7.2 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SSOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER
Power Supply Current-Max (ICC) 85 mA 85 mA
Propagation Delay (tpd) 5.9 ns 6.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Width 5.3 mm 8.89 mm
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
Control Type ENABLE LOW/HIGH
Max I(ol) 0.048 A
Package Equivalence Code LCC20,.35SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 6.3 ns
Screening Level MIL-PRF-38535
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN74BCT241DB with alternatives

Compare SNJ54BCT241FK with alternatives