SN74BCT241DB vs IDT74FBT241AE feature comparison

SN74BCT241DB Texas Instruments

Buy Now Datasheet

IDT74FBT241AE Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description SSOP, DFP, FL20,.3
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family BCT/FBT BCT/FBT
JESD-30 Code R-PDSO-G20 R-GDFP-F20
JESD-609 Code e4 e0
Length 7.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SSOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK
Power Supply Current-Max (ICC) 85 mA 1.5 mA
Propagation Delay (tpd) 5.9 ns 4.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2.337 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 6.9215 mm
Base Number Matches 1 1
Part Package Code DFP
Pin Count 20
Control Type ENABLE LOW/HIGH
Max I(ol) 0.064 A
Package Equivalence Code FL20,.3
Prop. Delay@Nom-Sup 4.8 ns

Compare SN74BCT241DB with alternatives

Compare IDT74FBT241AE with alternatives