SN74AXC4T245RSVR vs SN74AXC2T245RSWR feature comparison

SN74AXC4T245RSVR Texas Instruments

Buy Now Datasheet

SN74AXC2T245RSWR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description UQFN-16 UQFN-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-12-15 2020-05-28
Samacsys Manufacturer Texas Instruments Texas Instruments
Family AXC AXC
JESD-30 Code R-PQCC-N16 R-PQCC-N10
JESD-609 Code e4 e4
Length 2.6 mm 1.8 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.012 A 0.012 A
Moisture Sensitivity Level 1 1
Number of Bits 2 2
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 16 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN VQCCN
Package Equivalence Code LCC16,.07X.1,16 LCC10,.06X.07,16
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.04 mA 0.023 mA
Propagation Delay (tpd) 185 ns 169 ns
Seated Height-Max 0.55 mm 0.55 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.65 V 0.65 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.8 mm 1.4 mm
Base Number Matches 1 1
Control Type ENABLE HIGH
Count Direction UNIDIRECTIONAL
Load Capacitance (CL) 15 pF
Packing Method TR
Prop. Delay@Nom-Sup 169 ns
Supply Voltage-Nom (Vsup) 0.7 V

Compare SN74AXC4T245RSVR with alternatives

Compare SN74AXC2T245RSWR with alternatives