SN74AXC4T245RSVR vs 74AVC4T245GU feature comparison

SN74AXC4T245RSVR Texas Instruments

Buy Now Datasheet

74AVC4T245GU Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Package Description UQFN-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-12-15 2017-02-01
Samacsys Manufacturer Texas Instruments Nexperia
Family AXC AVC
JESD-30 Code R-PQCC-N16 R-PQCC-N16
JESD-609 Code e4 e4
Length 2.6 mm 2.6 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 1 1
Number of Bits 2 2
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN VQCCN
Package Equivalence Code LCC16,.07X.1,16 LCC16,.07X.1,16
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.04 mA
Propagation Delay (tpd) 185 ns 14.5 ns
Seated Height-Max 0.55 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.65 V 0.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.8 mm 1.8 mm
Base Number Matches 1 2
Supply Voltage-Nom (Vsup) 1.2 V

Compare SN74AXC4T245RSVR with alternatives

Compare 74AVC4T245GU with alternatives