SN74AVCH2T45YEPR vs 74AVC2T45GD feature comparison

SN74AVCH2T45YEPR Texas Instruments

Buy Now Datasheet

74AVC2T45GD NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code BGA SON
Package Description VFBGA, BGA8,2X4,20 VSON, SOLCC8,.12,20
Pin Count 8 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family AVC AVC
JESD-30 Code R-PBGA-B8 R-PDSO-N8
Length 1.9 mm 3 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.006 A 0.006 A
Number of Bits 2 2
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VSON
Package Equivalence Code BGA8,2X4,20 SOLCC8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Propagation Delay (tpd) 5.4 ns 9.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 0.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM DUAL
Width 0.9 mm 2 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74AVCH2T45YEPR with alternatives

Compare 74AVC2T45GD with alternatives