SN74AVCH1T45DBVR
vs
74AVCH1T45GM-Q100
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NXP SEMICONDUCTORS
Part Package Code
SOT-23
SON
Package Description
GREEN, PLASTIC, SOT-23, 6 PIN
VSON,
Pin Count
6
6
Reach Compliance Code
unknown
unknown
Additional Feature
TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B
Family
AVC
AVC
JESD-30 Code
R-PDSO-G6
R-PDSO-N6
JESD-609 Code
e4
Length
2.9 mm
1.45 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
6
6
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
5.6 ns
9.9 ns
Seated Height-Max
1.45 mm
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
0.8 V
Supply Voltage-Nom (Vsup)
1.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
1 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Screening Level
AEC-Q100
Compare SN74AVCH1T45DBVR with alternatives
Compare 74AVCH1T45GM-Q100 with alternatives