74AVCH1T45GM-Q100 vs 74AVC1T45GM-Q100 feature comparison

74AVCH1T45GM-Q100 NXP Semiconductors

Buy Now Datasheet

74AVC1T45GM-Q100 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SON SON
Package Description VSON, VSON,
Pin Count 6 6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AVC AVC
JESD-30 Code R-PDSO-N6 R-PDSO-N6
Length 1.45 mm 1.45 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Propagation Delay (tpd) 9.9 ns 9.9 ns
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.5 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 1 mm 1 mm
Base Number Matches 1 2

Compare 74AVCH1T45GM-Q100 with alternatives

Compare 74AVC1T45GM-Q100 with alternatives