SN74AUP1T97DSFR vs SN74AUP1T97DBVRG4 feature comparison

SN74AUP1T97DSFR Texas Instruments

Buy Now Datasheet

SN74AUP1T97DBVRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SON SOT-23
Package Description SON-6 LSSOP, TSOP6,.11,37
Pin Count 6 6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code S-PDSO-N6 R-PDSO-G6
JESD-609 Code e4 e4
Length 1 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Bits 1
Number of Channels 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics PUSH-PULL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON LSSOP
Package Equivalence Code SOLCC6,.04,14 TSOP6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.4 mm 1.45 mm
Supply Current-Max 0.0009 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.35 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1.6 mm
Base Number Matches 1 1
Technology CMOS

Compare SN74AUP1T97DSFR with alternatives

Compare SN74AUP1T97DBVRG4 with alternatives