SN74AUP1G126DRLR vs 74AUP1G125GF feature comparison

SN74AUP1G126DRLR Texas Instruments

Buy Now Datasheet

74AUP1G125GF Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOT-553, SOP-5 VSON,
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE HIGH
Count Direction UNIDIRECTIONAL
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code R-PDSO-F5 S-PDSO-N6
JESD-609 Code e4 e3
Length 1.6 mm 1 mm
Load Capacitance (CL) 30 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF VSON
Package Equivalence Code FL6,.047,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.0009 mA
Prop. Delay@Nom-Sup 21.4 ns
Propagation Delay (tpd) 21.4 ns 24 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) TIN
Terminal Form FLAT NO LEAD
Terminal Pitch 0.5 mm 0.35 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.2 mm 1 mm
Base Number Matches 1 2

Compare SN74AUP1G126DRLR with alternatives

Compare 74AUP1G125GF with alternatives