SN74AUC1G240DCKR
vs
SN74AUC1G240YEPR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
BGA
Package Description
GREEN, PLASTIC, SC-70, 5 PIN
DSBGA-8
Pin Count
5
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AUC
AUC
JESD-30 Code
R-PDSO-G5
R-XBGA-B8
JESD-609 Code
e4
e0
Length
2 mm
1.9 mm
Load Capacitance (CL)
15 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.009 A
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
5
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
VFBGA
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
3.3 ns
Propagation Delay (tpd)
3.3 ns
3.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
0.5 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
BALL
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
1.25 mm
0.9 mm
Base Number Matches
1
1
Compare SN74AUC1G240DCKR with alternatives
Compare SN74AUC1G240YEPR with alternatives