-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 2.7-V high speed inverter with 3-state outputs 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AUC1G240DCKR | Texas Instruments | Single Buffer/Driver With 3-State Output 5-SC70 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUC1G240DCKR-ND
|
DigiKey | IC BUFFER INVERT 2.7V SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
63000 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-12662-1-ND
|
DigiKey | IC BUFFER INVERT 2.7V SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24 In Stock |
|
$0.1423 / $0.3600 | Buy Now |
DISTI #
595-SN74AUC1G240DCKR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Gate RoHS: Compliant | 2122 |
|
$0.1450 / $0.4200 | Buy Now |
DISTI #
86021965
|
Verical | Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 2399 Package Multiple: 1 Date Code: 1201 | Americas - 78000 |
|
$0.1564 | Buy Now |
DISTI #
86023424
|
Verical | Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 2399 Package Multiple: 1 Date Code: 1101 | Americas - 3000 |
|
$0.1564 | Buy Now |
|
Bristol Electronics | 245 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, AUC SERIES, 1-FUNC, 1-BIT, INVERTED OUTPUT, TTL, PDSO5 | 213 |
|
$0.1972 / $0.2958 | Buy Now |
|
Rochester Electronics | SN74AUC1G240 Single Buffer/Driver With 3-State Output RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.1251 / $0.1472 | Buy Now |
DISTI #
SN74AUC1G240DCKR
|
TME | IC: digital, buffer,inverting,line driver, Ch: 1, CMOS, SMD, SC70 Min Qty: 3 | 170 |
|
$0.1840 / $0.4020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC1G240DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G240DCKR
Texas Instruments
Single 0.8-V to 2.7-V high speed inverter with 3-state outputs 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AUC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 3.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AUC1G240DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G240DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AUC1G240DCKRG4 | Texas Instruments | Check for Price | AUC SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | SN74AUC1G240DCKR vs 74AUC1G240DCKRG4 |
74AUC1G240DCKRE4 | Texas Instruments | Check for Price | AUC SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | SN74AUC1G240DCKR vs 74AUC1G240DCKRE4 |
SN74AUC1G240YEAR | Texas Instruments | Check for Price | AUC SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PBGA5, DSBGA-5 | SN74AUC1G240DCKR vs SN74AUC1G240YEAR |