SN74AS298AD vs SN74AS151FN-00 feature comparison

SN74AS298AD Texas Instruments

Buy Now Datasheet

SN74AS151FN-00 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SO-16 QCCJ,
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family AS AS
JESD-30 Code R-PDSO-G16 S-PQCC-J20
JESD-609 Code e4
Length 9.9 mm 8.9662 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.048 A
Moisture Sensitivity Level 1
Number of Bits 2
Number of Functions 4 1
Number of Inputs 2 8
Number of Outputs 1 1
Number of Terminals 16 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 36 mA
Prop. Delay@Nom-Sup 11 ns
Propagation Delay (tpd) 11 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 8.9662 mm
Base Number Matches 1 1

Compare SN74AS298AD with alternatives

Compare SN74AS151FN-00 with alternatives