-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Input Multiplexers With Storage 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS298AD-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 106 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13453 In Stock |
|
$2.8500 | Buy Now |
DISTI #
SN74AS298AD-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 106 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9065 | Buy Now |
DISTI #
595-SN74AS298AD
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quadruple 2-Input RoHS: Compliant | 0 |
|
$3.5300 / $3.6500 | Order Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,AS-TTL,SOP,16PIN,PLASTIC | 156 |
|
$3.3994 / $5.5125 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,AS-TTL,SOP,16PIN,PLASTIC | 32 |
|
$2.7563 / $5.5125 | Buy Now |
|
Rochester Electronics | SN74AS298A Quadruple 2-Input Multiplexers With Storage RoHS: Compliant Status: Active Min Qty: 1 | 13453 |
|
$2.3300 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AS298AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS298AD
Texas Instruments
Quadruple 2-Input Multiplexers With Storage 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AS298AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS298AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AS298ADR | Texas Instruments | Check for Price | AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | SN74AS298AD vs SN74AS298ADR |
SN74AS298ADE4 | Texas Instruments | Check for Price | AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | SN74AS298AD vs SN74AS298ADE4 |
SN74AS298ADRE4 | Texas Instruments | Check for Price | AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | SN74AS298AD vs SN74AS298ADRE4 |