SN74ALVTH16244KR
vs
74ALVT16245DGG,112
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
BGA
|
TSSOP
|
Package Description |
PLASTIC, VFBGA-56
|
TSOP2, TSSOP48,.3,20
|
Pin Count |
56
|
48
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
ALSO OPERATES AT 3.3V SUPPLY
|
WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC
|
Control Type |
ENABLE LOW
|
COMMON CONTROL
|
Family |
ALVT
|
ALVT
|
JESD-30 Code |
R-PBGA-B56
|
R-PDSO-G48
|
Length |
7 mm
|
12.5 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS DRIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.024 A
|
0.064 A
|
Number of Bits |
4
|
8
|
Number of Functions |
4
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
56
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
TSOP2
|
Package Equivalence Code |
BGA56,6X10,25
|
TSSOP48,.3,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, THIN PROFILE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Prop. Delay@Nom-Sup |
2.5 ns
|
3.5 ns
|
Propagation Delay (tpd) |
3.5 ns
|
2.8 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
4.5 mm
|
6.1 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT362-1
|
Count Direction |
|
BIDIRECTIONAL
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare SN74ALVTH16244KR with alternatives
Compare 74ALVT16245DGG,112 with alternatives
-
74ALVT16245DGG,112 vs 74ALVTH16245GRE4
-
74ALVT16245DGG,112 vs 74ALVT16245DGG,118
-
74ALVT16245DGG,112 vs 74ALVT16245DGG,518
-
74ALVT16245DGG,112 vs 74ALVT16245DG-T
-
74ALVT16245DGG,112 vs 74ALVT16245DGG
-
74ALVT16245DGG,112 vs 74ALVT16245DGG-T
-
74ALVT16245DGG,112 vs 74ALVT16245DGG,512
-
74ALVT16245DGG,112 vs SN74ALVTH16245GR
-
74ALVT16245DGG,112 vs PI74ALVTC16241KEX