SN74ALVTH16244KR
vs
74LVTH16374MEA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
BGA
SSOP
Package Description
PLASTIC, VFBGA-56
SSOP, SSOP48,.4
Pin Count
56
48
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Control Type
ENABLE LOW
Family
ALVT
LVT
JESD-30 Code
R-PBGA-B56
R-PDSO-G48
Length
7 mm
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
0.064 A
Number of Bits
4
8
Number of Functions
4
2
Number of Ports
2
2
Number of Terminals
56
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
SSOP
Package Equivalence Code
BGA56,6X10,25
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
2.5 ns
4.5 ns
Propagation Delay (tpd)
3.5 ns
5.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
2.74 mm
Supply Voltage-Max (Vsup)
2.7 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.7 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.5 mm
7.495 mm
Base Number Matches
1
3
JESD-609 Code
e3
Max Frequency@Nom-Sup
160000000 Hz
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Trigger Type
POSITIVE EDGE
Compare SN74ALVTH16244KR with alternatives
Compare 74LVTH16374MEA with alternatives