SN74ALVCH16244GRDR vs 74ALVCH244DGVRE4 feature comparison

SN74ALVCH16244GRDR Texas Instruments

Buy Now Datasheet

74ALVCH244DGVRE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA SOIC
Package Description TFBGA, TSSOP, TSSOP20,.25,16
Pin Count 54 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PBGA-B54 R-PDSO-G20
Length 8 mm 5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 4 2
Number of Ports 2 2
Number of Terminals 54 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TSSOP
Package Equivalence Code BGA54,6X9,32 TSSOP20,.25,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 3.7 ns 3.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.4 mm
Terminal Position BOTTOM DUAL
Width 5.5 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Control Type ENABLE LOW
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 2.8 ns
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74ALVCH16244GRDR with alternatives

Compare 74ALVCH244DGVRE4 with alternatives