Part Details for SN74ALVCH16244GRDR by Texas Instruments
Overview of SN74ALVCH16244GRDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVCH16244GRDR
SN74ALVCH16244GRDR CAD Models
SN74ALVCH16244GRDR Part Data Attributes
|
SN74ALVCH16244GRDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16244GRDR
Texas Instruments
ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA54, PLASTIC, LFBGA-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PBGA-B54 | |
Length | 8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,6X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
Alternate Parts for SN74ALVCH16244GRDR
This table gives cross-reference parts and alternative options found for SN74ALVCH16244GRDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16244GRDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALVCH16244ZRDR | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA54, LEAD FREE, PLASTIC, LFBGA-54 | SN74ALVCH16244GRDR vs SN74ALVCH16244ZRDR |
74ALVCH16244GRDR | Texas Instruments | Check for Price | 16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 | SN74ALVCH16244GRDR vs 74ALVCH16244GRDR |
SN74ALVC16244AGRDR | Texas Instruments | Check for Price | 16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 | SN74ALVCH16244GRDR vs SN74ALVC16244AGRDR |
74ALVCH16244ZRDR | Texas Instruments | Check for Price | 16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 | SN74ALVCH16244GRDR vs 74ALVCH16244ZRDR |
IDT74ALVCH16244PF | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | SN74ALVCH16244GRDR vs IDT74ALVCH16244PF |
IDT74ALVCH16244PF8 | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | SN74ALVCH16244GRDR vs IDT74ALVCH16244PF8 |
74ALVCH16244DGVRG4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 | SN74ALVCH16244GRDR vs 74ALVCH16244DGVRG4 |
74ALVCH16244ZQLR | Texas Instruments | Check for Price | 16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | SN74ALVCH16244GRDR vs 74ALVCH16244ZQLR |
IDT74ALVCH16244PFG | Renesas Electronics Corporation | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | SN74ALVCH16244GRDR vs IDT74ALVCH16244PFG |
IDT74ALVCH16244PFG | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | SN74ALVCH16244GRDR vs IDT74ALVCH16244PFG |