SN74ALVC162820DL
vs
74ALVCH162820DLG4
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
SSOP
Package Description
PLASTIC, TSSOP-56
SSOP, SSOP56,.4
Pin Count
56
56
Reach Compliance Code
unknown
unknown
Family
ALVC/VCX/A
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
Length
18.415 mm
18.415 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
225
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2.79 mm
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.5 mm
7.49 mm
Base Number Matches
2
1
Rohs Code
Yes
HTS Code
8542.39.00.01
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.012 A
Package Equivalence Code
SSOP56,.4
Prop. Delay@Nom-Sup
5.4 ns
Propagation Delay (tpd)
6.4 ns
Trigger Type
POSITIVE EDGE
Compare SN74ALVC162820DL with alternatives
Compare 74ALVCH162820DLG4 with alternatives