Part Details for SN74ALVC162820DL by Rochester Electronics LLC
Overview of SN74ALVC162820DL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVC162820DL
SN74ALVC162820DL CAD Models
SN74ALVC162820DL Part Data Attributes
|
SN74ALVC162820DL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC162820DL
Rochester Electronics LLC
ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALVC162820DL
This table gives cross-reference parts and alternative options found for SN74ALVC162820DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC162820DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALVC16820DL | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | SN74ALVC162820DL vs SN74ALVC16820DL |
74ALVCH16820DLRG4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | SN74ALVC162820DL vs 74ALVCH16820DLRG4 |
SN74ALVC16820DL | Rochester Electronics LLC | Check for Price | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | SN74ALVC162820DL vs SN74ALVC16820DL |
SN74ALVC16820DLR | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | SN74ALVC162820DL vs SN74ALVC16820DLR |
IDT74ALVCH16820PV | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | SN74ALVC162820DL vs IDT74ALVCH16820PV |
SN74ALVCH16820DLR | Texas Instruments | Check for Price | 3.3-V 10-Bit Flip-Flop with Dual Outputs and 3-State Outputs 56-SSOP -40 to 85 | SN74ALVC162820DL vs SN74ALVCH16820DLR |