SN74ALS867NT vs SN74ALS869NTE4 feature comparison

SN74ALS867NT Texas Instruments

Buy Now Datasheet

SN74ALS869NTE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP24,.3 DIP, DIP24,.6
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT TCO OUTPUT; COUNT ENABLE INPUTS
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family ALS ALS
JESD-30 Code R-PDIP-T24 R-PDIP-T24
Length 31.64 mm 31.64 mm
Load Capacitance (CL) 500 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 45000000 Hz
Max I(ol) 0.008 A 0.008 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 16 ns 16 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 45 MHz 35 MHz
Base Number Matches 3 1
Pbfree Code Yes
parentfamilyid 890445
Part Package Code DIP
Pin Count 24
kg CO2e/kg 12.4
Average Weight (mg) 5781.95
CO2e (mg) 71696.18
Samacsys Description Counter ICs Synch 8-Bit Up/Down Binary Counter
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 12.4
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2018-06-27
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a
JESD-609 Code e4
Packing Method TUBE
Power Supply Current-Max (ICC) 45 mA
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN74ALS867NT with alternatives

Compare SN74ALS869NTE4 with alternatives