SN74ALS869NTE4 vs SN74ALS869DW feature comparison

SN74ALS869NTE4 Texas Instruments

Buy Now Datasheet

SN74ALS869DW Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP SOIC
Package Description DIP, DIP24,.6 GREEN, PLASTIC, SO-24
Pin Count 24 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature TCO OUTPUT; COUNT ENABLE INPUTS TCO OUTPUT; COUNT ENABLE INPUTS
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family ALS ALS
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e4 e4
Length 31.64 mm 15.4 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max I(ol) 0.008 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE
Power Supply Current-Max (ICC) 45 mA
Propagation Delay (tpd) 16 ns 16 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.5 mm
fmax-Min 35 MHz 35 MHz
Base Number Matches 1 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN74ALS869NTE4 with alternatives