SN74ALS842FN
vs
SNJ54ALS842JT-00
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QCCJ, LDCC28,.5SQ
DIP,
Pin Count
28
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Family
ALS
ALS
JESD-30 Code
S-PQCC-J28
R-GDIP-T24
Length
11.5062 mm
32.005 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
24
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
74 mA
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.5062 mm
7.62 mm
Base Number Matches
1
1
Compare SN74ALS842FN with alternatives
Compare SNJ54ALS842JT-00 with alternatives