SNJ54ALS842JT-00 vs SN74ALS842-1DW feature comparison

SNJ54ALS842JT-00 Texas Instruments

Buy Now Datasheet

SN74ALS842-1DW Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, SOP, SOP24,.4
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS ALS
JESD-30 Code R-GDIP-T24 R-PDSO-G24
Length 32.005 mm 15.4 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; IOL @ VCC = 4.75V
Load Capacitance (CL) 50 pF
Max I(ol) 0.048 A
Package Equivalence Code SOP24,.4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 74 mA
Propagation Delay (tpd) 20 ns
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SNJ54ALS842JT-00 with alternatives

Compare SN74ALS842-1DW with alternatives