SN74ALS832N1 vs SNJ54ALS832AJ feature comparison

SN74ALS832N1 Rochester Electronics LLC

Buy Now Datasheet

SNJ54ALS832AJ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description , 0.300 INCH, CERAMIC, DIP-20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type OR GATE OR GATE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 20
ECCN Code EAR99
Additional Feature IOH = 12MA @ VOH = 2V; IOL = 12MA @ VOL = 0.4V
Family ALS
JESD-30 Code R-GDIP-T20
JESD-609 Code e0
Length 24.195 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.015 A
Number of Functions 6
Number of Inputs 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 16 mA
Prop. Delay@Nom-Sup 13 ns
Propagation Delay (tpd) 13 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare SN74ALS832N1 with alternatives

Compare SNJ54ALS832AJ with alternatives