SN74ALS832J4 vs SN74ALS832ANE4 feature comparison

SN74ALS832J4 Rochester Electronics LLC

Buy Now Datasheet

SN74ALS832ANE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description , DIP, DIP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type OR GATE OR GATE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 20
Additional Feature IOH = 15MA @ VOH = 2V; IOL = 24MA @ VOL = 0.5V
Family ALS
JESD-30 Code R-PDIP-T20
JESD-609 Code e4
Length 25.4 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Number of Functions 6
Number of Inputs 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 16 mA
Propagation Delay (tpd) 9 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare SN74ALS832J4 with alternatives

Compare SN74ALS832ANE4 with alternatives