SN74ALS832ANE4 vs 8414501RA feature comparison

SN74ALS832ANE4 Rochester Electronics LLC

Buy Now Datasheet

8414501RA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description ROHS COMPLIANT, PLASTIC, DIP-20 DIP, DIP20,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IOH = 15MA @ VOH = 2V; IOL = 24MA @ VOL = 0.5V
Family ALS ALS
JESD-30 Code R-PDIP-T20 R-GDIP-T20
Length 25.4 mm 24.195 mm
Logic IC Type OR GATE OR GATE
Number of Functions 6 6
Number of Inputs 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 9 ns 13 ns
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 20
ECCN Code EAR99
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.015 A
Package Equivalence Code DIP20,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 16 mA
Prop. Delay@Nom-Sup 11 ns
Qualification Status Qualified
Schmitt Trigger NO
Screening Level MIL-STD-883
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN74ALS832ANE4 with alternatives

Compare 8414501RA with alternatives