SN74ALS832FN-00 vs SN74ALS832J feature comparison

SN74ALS832FN-00 Texas Instruments

Buy Now Datasheet

SN74ALS832J Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description QCCJ, ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS
JESD-30 Code S-PQCC-J20
Length 8.9662 mm
Load Capacitance (CL) 50 pF
Logic IC Type OR GATE OR GATE
Number of Functions 6
Number of Inputs 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Power Supply Current-Max (ICC) 16 mA
Propagation Delay (tpd) 8 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.9662 mm
Base Number Matches 1 2

Compare SN74ALS832FN-00 with alternatives

Compare SN74ALS832J with alternatives